onsemi, AC/DC Converter, 12V 9-Pin, SOIC
- RS 제품 번호:
- 230-9059
- 제조사 부품 번호:
- NCP1343AMDCDBD1R2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-9059
- 제조사 부품 번호:
- NCP1343AMDCDBD1R2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 5.5V | |
| Maximum Output Voltage | 12V | |
| Mount Type | Surface | |
| Switching Frequency | 65kHz | |
| Pin Count | 9 | |
| Package Type | SOIC | |
| Minimum Input Voltage | 9V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | SVHC: No SVHC (27-Jun-2024), RoHS Phthalates, ECCN: EAR99, RoHS | |
| Width | 1.75mm | |
| Height | 6.2mm | |
| Series | NCP1343 | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 5.5V | ||
Maximum Output Voltage 12V | ||
Mount Type Surface | ||
Switching Frequency 65kHz | ||
Pin Count 9 | ||
Package Type SOIC | ||
Minimum Input Voltage 9V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals SVHC: No SVHC (27-Jun-2024), RoHS Phthalates, ECCN: EAR99, RoHS | ||
Width 1.75mm | ||
Height 6.2mm | ||
Series NCP1343 | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The ON Semiconductor series NCP1343 is a highly integrated quasi−resonant fly back controller suitable for designing high−performance off−line power converters. The NCP1343 features a proprietary valley−lockout circuitry, ensuring stable valley switching. This system works down to the 6th valley and transitions to frequency fold back mode to reduce switching losses. As the load decreases further, the NCP1343 enters quiet−skip mode to manage the power delivery while minimizing acoustic noise.
Integrated High−Voltage Start-up Circuit with Brownout Detection
Integrated X2 Capacitor Discharge Capability
Wide VCC Range from 9 V to 28 V
28 V VCC Overvoltage Protection
Abnormal Overcurrent Fault Protection for Winding Short Circuit or Saturation Detection
Internal Temperature Shutdown
Valley Switching Operation with Valley−Lockout for Noise−Free Operation
Frequency Fold back with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads
관련된 링크들
- onsemi, AC/DC Converter, 12V 9-Pin, SOIC NCP1343AMDCDBD1R2G
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC NCP1342ENDCEAD1R2G
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC NCP1342BMDCDD1R2G
- onsemi, 1-Channel, Voltage Regulator, 12V 25 kHz, SOIC 9-Pin
- onsemi NCP1343BADBDEAD1R2G, 1-Channel, Voltage Regulator, 12V 25 kHz, SOIC 9-Pin
- onsemi, AC/DC Converter 1.85 mA, 300mV, -0.3 V 16-Pin, SOIC-16
- onsemi, AC/DC Converter 1.85 mA, 300mV, -0.3 V 16-Pin, SOIC-16 NCP13992ACDR2G