onsemi, AC/DC Converter, 12V 9-Pin, SOIC NCP1343AMDCDBD1R2G

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
230-9060
제조사 부품 번호:
NCP1343AMDCDBD1R2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Maximum Input Voltage

5.5V

Product Type

AC/DC Converter

Maximum Output Voltage

12V

Mount Type

Surface

Pin Count

9

Switching Frequency

65kHz

Package Type

SOIC

Minimum Input Voltage

9V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

NCP1343

Standards/Approvals

SVHC: No SVHC (27-Jun-2024), RoHS Phthalates, ECCN: EAR99, RoHS

Height

6.2mm

Width

1.75mm

Length

5mm

Automotive Standard

No

Supply Current

1mA

The ON Semiconductor series NCP1343 is a highly integrated quasi−resonant fly back controller suitable for designing high−performance off−line power converters. The NCP1343 features a proprietary valley−lockout circuitry, ensuring stable valley switching. This system works down to the 6th valley and transitions to frequency fold back mode to reduce switching losses. As the load decreases further, the NCP1343 enters quiet−skip mode to manage the power delivery while minimizing acoustic noise.

Integrated High−Voltage Start-up Circuit with Brownout Detection

Integrated X2 Capacitor Discharge Capability

Wide VCC Range from 9 V to 28 V

28 V VCC Overvoltage Protection

Abnormal Overcurrent Fault Protection for Winding Short Circuit or Saturation Detection

Internal Temperature Shutdown

Valley Switching Operation with Valley−Lockout for Noise−Free Operation

Frequency Fold back with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads

관련된 링크들