onsemi, AC/DC Converter 1.85 mA, 300mV, -0.3 V 16-Pin, SOIC-16

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
186-1249
제조사 부품 번호:
NCP13992ACDR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

AC/DC Converter

Maximum Input Voltage

20V

Maximum Output Voltage

300mV

Mount Type

Surface

Pin Count

16

Switching Frequency

750kHz

Maximum Output Current

1.85mA

Package Type

SOIC-16

Minimum Input Voltage

15.3V

Topology

Flyback

Minimum Operating Temperature

-50°C

Maximum Duty Cycle

50%

Maximum Operating Temperature

150°C

Length

10mm

Width

3.9mm

Height

1.5mm

Standards/Approvals

Halide Free, Pb-Free

Series

NCP13992

Minimum Output Voltage

-0.3V

Minimum Output Current

700μA

Automotive Standard

No

Supply Current

780μA

Quiet Skip Mode technique

Current Mode Control Scheme

Automatic Dead−time with Maximum Dead−time Clamp

Improves Light Load Efficiency avoiding transformer acoustic noise

Built-in safety protection, improved transient response

Improved efficiency

Applications

Half Bridge Resonant Converter

Offline Power Supply

End Products

Notebook Adapters

LCD, LED and OLED TV

High Power AC/DC Adapter

Industrial and Medical Power Supply

Computing Power Supply

Lighting Power Supply

관련된 링크들