onsemi, AC/DC Converter 800 mA 9-Pin, SOIC NCP1342BMDCDD1R2G
- RS 제품 번호:
- 230-9055
- 제조사 부품 번호:
- NCP1342BMDCDD1R2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-9055
- 제조사 부품 번호:
- NCP1342BMDCDD1R2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Maximum Input Voltage | 30V | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Switching Frequency | 25kHz | |
| Maximum Output Current | 800mA | |
| Package Type | SOIC | |
| Minimum Input Voltage | 9V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, ECCN: EAR99, SVHC: No SVHC (27-Jun-2024), RoHS Phthalates | |
| Series | NCP1342 | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Maximum Input Voltage 30V | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Pin Count 9 | ||
Switching Frequency 25kHz | ||
Maximum Output Current 800mA | ||
Package Type SOIC | ||
Minimum Input Voltage 9V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4mm | ||
Length 5mm | ||
Standards/Approvals RoHS, ECCN: EAR99, SVHC: No SVHC (27-Jun-2024), RoHS Phthalates | ||
Series NCP1342 | ||
Width 1.75mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The ON Semiconductor series NCP1342 is a highly integrated quasi−resonant fly back controller suitable for designing high−performance off−line power converters. With an integrated active X2 capacitor discharge feature, the NCP1342 can enable no−load power consumption below 30 mW.
Integrated High−Voltage Start-up Circuit with Brownout Detection
Integrated X2 Capacitor Discharge Capability
Wide VCC Range from 9 V to 28 V
28 V VCC Overvoltage Protection
Abnormal Overcurrent Fault Protection for Winding Short Circuit or
Saturation Detection
Internal Temperature Shutdown
Valley Switching Operation with Valley−Lockout for Noise−Free Operation
Frequency Fold back with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads
관련된 링크들
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC NCP1342ENDCEAD1R2G
- onsemi NCP1342DADBDGD1R2G, 1-Channel, Flyback Controller 25 kHz, SOIC-8 NB 8-Pin
- onsemi NCP1342ADDCDAD1R2G 8-Pin
- onsemi Quasi-Resonant Flyback Controller Flyback Controller for NCP1342 for Medium or High Power AC-DC Adapters
- onsemi, AC/DC Converter, 12V 9-Pin, SOIC NCP1343AMDCDBD1R2G
- onsemi, AC/DC Converter, 12V 9-Pin, SOIC
- onsemi, AC/DC Converter 1.85 mA, 300mV, -0.3 V 16-Pin, SOIC-16 NCP13992ACDR2G