onsemi, AC/DC Converter 800 mA 9-Pin, SOIC NCP1342ENDCEAD1R2G

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩9,760.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2,445 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 5₩1,952.00₩9,760.00
10 - 95₩1,920.00₩9,600.00
100 - 245₩1,880.00₩9,400.00
250 - 495₩1,844.00₩9,220.00
500 +₩1,816.00₩9,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
230-9058
제조사 부품 번호:
NCP1342ENDCEAD1R2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

AC/DC Converter

Maximum Input Voltage

30V

Mount Type

Surface

Switching Frequency

25kHz

Pin Count

9

Maximum Output Current

800mA

Package Type

SOIC

Minimum Input Voltage

9V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

4mm

Length

5mm

Standards/Approvals

SVHC: No SVHC (27-Jun-2024), RoHS Phthalates, RoHS, ECCN: EAR99

Series

NCP1342

Width

1.75mm

Supply Current

1mA

Automotive Standard

No

The ON Semiconductor series NCP1342 is a highly integrated quasi−resonant fly back controller suitable for designing high−performance off−line power converters. With an integrated active X2 capacitor discharge feature, the NCP1342 can enable no−load power consumption below 30 mW. To ensure light load performance with high frequency designs, the NCP1342 incorporates Rapid Frequency Fold back with Minimum Peak Current Modulation to reduce the switching frequency quickly.

Integrated High−Voltage Start-up Circuit with Brownout Detection

Integrated X2 Capacitor Discharge Capability

Wide VCC Range from 9 V to 28 V

28 V VCC Overvoltage Protection

Abnormal Overcurrent Fault Protection for Winding Short Circuit or Saturation Detection

Internal Temperature Shutdown

Valley Switching Operation with Valley−Lockout for Noise−Free Operation

Frequency Fold back with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads

관련된 링크들