onsemi, AC/DC Converter 1.5 mA 16-Pin, TSSOP
- RS 제품 번호:
- 221-6625
- 제조사 부품 번호:
- NCP1568G04DBR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 221-6625
- 제조사 부품 번호:
- NCP1568G04DBR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Maximum Input Voltage | 5.5V | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Switching Frequency | 250kHz | |
| Pin Count | 16 | |
| Maximum Output Current | 1.5mA | |
| Package Type | TSSOP | |
| Minimum Input Voltage | 10V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.2mm | |
| Height | 6.4mm | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Series | NCP1568 | |
| Automotive Standard | No | |
| Supply Current | 240μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Maximum Input Voltage 5.5V | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Switching Frequency 250kHz | ||
Pin Count 16 | ||
Maximum Output Current 1.5mA | ||
Package Type TSSOP | ||
Minimum Input Voltage 10V | ||
Topology Flyback | ||
Maximum Duty Cycle 96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.2mm | ||
Height 6.4mm | ||
Length 5.1mm | ||
Standards/Approvals RoHS | ||
Series NCP1568 | ||
Automotive Standard No | ||
Supply Current 240μA | ||
The ON Semiconductor NCP1568 is a highly integrated ac−dc PWM controller designed to implement an active clamp fly back topology. It employs a proprietary variable frequency algorithm to enable zero voltage switching (ZVS) of super−junction or GaN FETs across line, load, and output conditions. The ZVS feature increases power density of a power converter by increasing the operating frequency while achieving high efficiency.
Inbuilt adaptive dead−time for both main and active clamp FETs
Peak Current mode control with inbuilt slope compensation with options
DCM and light load operation
관련된 링크들
- onsemi, AC/DC Converter 1.5 mA 16-Pin, TSSOP NCP1568G04DBR2G
- onsemi, AC/DC Converter 1.5 mA 16-Pin, TSSOP
- onsemi, AC/DC Converter 1.5 mA 16-Pin, TSSOP NCP1568G03DBR2G
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC
- onsemi, AC-DC Converter 650mA 7-Pin, PDIP NCP1076ABP100G
- onsemi, AC/DC Converter 400 mA 78-Pin, PDIP NCP1075BBP130G
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC NCP1342ENDCEAD1R2G
- onsemi, AC/DC Converter 800 mA 9-Pin, SOIC NCP1342BMDCDD1R2G