onsemi, AC/DC Converter 1.5 mA 16-Pin, TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
221-6623
제조사 부품 번호:
NCP1568G03DBR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

AC/DC Converter

Maximum Input Voltage

5.5V

Mount Type

Surface

Switching Frequency

250kHz

Pin Count

16

Maximum Output Current

1.5mA

Package Type

TSSOP

Minimum Input Voltage

10V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

96%

Maximum Operating Temperature

125°C

Width

1.2mm

Standards/Approvals

RoHS

Height

6.4mm

Series

NCP1568

Length

5.1mm

Supply Current

240μA

Automotive Standard

No

The ON Semiconductor NCP1568 is a highly integrated ac−dc PWM controller designed to implement an active clamp fly back topology. It employs a proprietary variable frequency algorithm to enable zero voltage switching (ZVS) of super−junction or GaN FETs across line, load, and output conditions. The ZVS feature increases power density of a power converter by increasing the operating frequency while achieving high efficiency.

Inbuilt adaptive dead−time for both main and active clamp FETs

Peak Current mode control with inbuilt slope compensation with options

DCM and light load operation

관련된 링크들