onsemi, AC/DC Converter 1.5 mA 16-Pin, TSSOP NCP1568G03DBR2G

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
221-6624
제조사 부품 번호:
NCP1568G03DBR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

AC/DC Converter

Maximum Input Voltage

5.5V

Mount Type

Surface

Switching Frequency

250kHz

Pin Count

16

Maximum Output Current

1.5mA

Package Type

TSSOP

Minimum Input Voltage

10V

Topology

Flyback

Maximum Duty Cycle

96%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NCP1568

Standards/Approvals

RoHS

Width

1.2mm

Height

6.4mm

Length

5.1mm

Automotive Standard

No

Supply Current

240μA

The ON Semiconductor NCP1568 is a highly integrated ac−dc PWM controller designed to implement an active clamp fly back topology. It employs a proprietary variable frequency algorithm to enable zero voltage switching (ZVS) of super−junction or GaN FETs across line, load, and output conditions. The ZVS feature increases power density of a power converter by increasing the operating frequency while achieving high efficiency.

Inbuilt adaptive dead−time for both main and active clamp FETs

Peak Current mode control with inbuilt slope compensation with options

DCM and light load operation

관련된 링크들