StarTech.com 2 port SDI to SDI, HDMI Video Converter 230 m Length 1920 x 1080 pixel Maximum Resolution
- RS 제품 번호:
- 186-1958
- Distrelec 제품 번호:
- 302-31-602
- 제조사 부품 번호:
- SDI2HD
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩419,060.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 06일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩419,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-1958
- Distrelec 제품 번호:
- 302-31-602
- 제조사 부품 번호:
- SDI2HD
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | SDI | |
| Product Type | Video Converter | |
| Video Output | SDI, HDMI | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Cable Length | 230m | |
| Standards/Approvals | RoHS, FCC, CE | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input SDI | ||
Product Type Video Converter | ||
Video Output SDI, HDMI | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Cable Length 230m | ||
Standards/Approvals RoHS, FCC, CE | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
StarTech Video Converter, 1920x1080 Maximum Resolution, Black Sheath - SDI2HD
This video converter converts SDI signals to SDI and HDMI outputs for integration into live and recorded video setups. It accepts an SDI input and provides dual outputs to feed separate displays or recording devices, supporting high-definition delivery up to 1920x1080 pixels. The unit is supplied with a black-sheathed cable of 230 m suited to extended-distance installations and meets recognised product standards for electronic equipment.
Features and Benefits:
• Converts SDI input to dual SDI and HDMI outputs for flexible distribution
• Supports 1920x1080 pixels for full high-definition output capability
• Two video outputs enable simultaneous monitoring and recording
• Black 230 m cable allows long-distance signal routing
• Complies with RoHS, FCC and CE standards for regulatory compatibility
• Supports 1920x1080 pixels for full high-definition output capability
• Two video outputs enable simultaneous monitoring and recording
• Black 230 m cable allows long-distance signal routing
• Complies with RoHS, FCC and CE standards for regulatory compatibility
Applications
• Suitable for broadcast signal distribution to studio monitors
• Ideal for linking field cameras to production switchers remotely
• Used with HDMI displays for client or director viewing
• Can be used for recording systems that require SDI feeds
• Used for installations requiring long cable runs in venues
• Ideal for linking field cameras to production switchers remotely
• Used with HDMI displays for client or director viewing
• Can be used for recording systems that require SDI feeds
• Used for installations requiring long cable runs in venues
What video formats does it handle?
It processes SDI input signals and delivers them via SDI and HDMI outputs.
How many destinations can be fed simultaneously?
Two separate outputs allow feeding two devices at the same time.
What cable specification is provided for extended runs?
A black-sheathed cable of 230 m is supplied for long-distance connections.
What is the maximum image resolution supported?
The unit outputs video up to 1920x1080 pixels.
관련된 링크들
- StarTech.com 1 port HDMI to RCA Video Converter 108 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Video Converter 189.5 mm Length 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to USB Video Capture Module 1 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 35 m, 1920 x 1080 pixel Maximum Resolution