StarTech.com 1 port HDMI to HDMI Emulator 80 mm Length 1920 x 1080 pixel Maximum Resolution
- RS 제품 번호:
- 197-5506
- Distrelec 제품 번호:
- 302-52-661
- 제조사 부품 번호:
- VSEDIDHD
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩343,880.00
재고있음
- 추가로 2026년 11월 16일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩343,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-5506
- Distrelec 제품 번호:
- 302-52-661
- 제조사 부품 번호:
- VSEDIDHD
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | HDMI | |
| Product Type | Emulator | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Cable Length | 80mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input HDMI | ||
Product Type Emulator | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Cable Length 80mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
StarTech Emulator, Black Sheath, 1920 x 1080 Maximum Resolution - VSEDIDHD
This emulator is a Compact HDMI device designed to simulate a display connection for testing and detection tasks. It accepts an HDMI signal and returns an HDMI feed that represents a connected monitor at full high-definition resolution, allowing equipment to detect and negotiate video parameters in development, installation and diagnostic contexts.
Features and Benefits:
• Supports maximum 1920x1080 resolution for full HD operation
• Single HDMI output enables straightforward loopback testing
• HDMI input accepts standard source devices for signal emulation
• 80 mm cable length offers a short, portable connection
• Black sheath provides discreet appearance for field use
• Conforms to RoHS, CE and FCC standards for regulatory compatibility
• Single HDMI output enables straightforward loopback testing
• HDMI input accepts standard source devices for signal emulation
• 80 mm cable length offers a short, portable connection
• Black sheath provides discreet appearance for field use
• Conforms to RoHS, CE and FCC standards for regulatory compatibility
Applications
• Suitable for validating display detection in AV systems
• Ideal for EDID and handshake troubleshooting during setup
• Used with test benches to emulate 1080p monitor presence
• Can be used for automated loopback verification in production
• Useful for portable on-site HDMI signal diagnostics
• Ideal for EDID and handshake troubleshooting during setup
• Used with test benches to emulate 1080p monitor presence
• Can be used for automated loopback verification in production
• Useful for portable on-site HDMI signal diagnostics
What signal Interface is required to supply the device?
It requires an HDMI video source connected to its HDMI input.
How is the unit typically connected to the device under test?
The unit connects via its single HDMI output to the downstream device or capture equipment.
Which resolution will the emulator present to connected equipment?
It presents a full high-definition output at 1920x1080 pixels.
What physical cable length should installers expect?
The attached cable measures 80 mm in length.
Which approvals indicate its conformity with common regulatory regimes?
It carries RoHS, CE and FCC approvals.
관련된 링크들
- Aten 1 port HDMI to HDMI Emulator 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 35 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Wi-Fi HDMI 200 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over IP HDMI IP Extender 100 m, 1920 x 1080 pixel Maximum Resolution
- Adder 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution