StarTech.com 1 port HDMI to RCA Video Converter 108 mm Length 1920 x 1080 pixel Maximum Resolution

Subtotal (1 unit)*

₩214,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩214,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-3871
Distrelec 제품 번호:
302-52-475
제조사 부품 번호:
HD2VID2
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Video Converter

Video Input

HDMI

Video Output

RCA

Number of Video Outputs

1

Maximum Resolution

1920 x 1080 pixel

Cable Length

108mm

Standards/Approvals

RoHS, REACH, CE, FCC

Sheath Colour

Black

StarTech Video Converter, 108mm Cable Length, 1920x1080 Maximum Resolution - HD2VID2


This video converter converts HDMI input to analogue composite output for connecting modern sources to legacy displays. It accepts an HDMI signal and delivers a single RCA video feed suitable for televisions and monitors that require composite input, operating in standard-definition display environments while handling high-definition input resolutions.

Features and Benefits:


• Supports input from HDMI sources for broad compatibility
• Outputs single RCA composite video to feed analogue displays
• Handles maximum input resolution of 1920x1080 for high-definition sources
• Cable length of 108mm allows short-range placement flexibility
• Complies with RoHS REACH CE FCC for regulated material and safety standards

Applications


• Suitable for connecting DVD players with HDMI to older TVs
• Used with media players to display content on composite-only monitors
• Ideal for legacy broadcast equipment accepting RCA video
• Can be used for AV demonstrations using HDMI sources on analogue displays

Which video connector type is provided for output?


An RCA composite video connector is provided for analogue signal transmission.

What video input format does it accept?


It accepts an HDMI input signal from compatible source devices.

What standards does the unit meet for material and regulatory requirements?


The unit meets RoHS and REACH material controls and holds CE and FCC approvals.

How many simultaneous video outputs are available?


It provides a single video output for connection to one display.

What is an HDMI to RCA converter?


An HDMI to RCA converter is an adapter device. Connect an HDMI cable to the adapter’s input port and the RCA or composite cables into the output port, and then connect the RCA cables into the desired display. The adapter will translate the video signals across for display. They are normally used to connect older displays with newer devices/laptops/HDTVs.

관련된 링크들