SMC Vacuum Generator, 1 mm nozzle, -88 kPa 24 L/min, ZH series

Subtotal (1 unit)*

₩63,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩63,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
391-941
제조사 부품 번호:
ZH10DSA-06-06-08S
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

24L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

1mm

Series

ZH

Maximum Supply Pressure

0.45MPa

Vacuum Port Size

6 mm

Supply Port Size

6 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Exhaust Port Size

8 mm

COO (Country of Origin):
JP

SMC Series ZH Vacuum Generator, 24L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH10DSA-06-06-08S


This vacuum generator performs pneumatic suction tasks in automation and industrial settings by creating a controllable vacuum from compressed air. It is supplied ready with one-touch pneumatic ports and an integrated bracket and silencer option to simplify installation and noise management. The device is designed for use where compact, inline vacuum generation is required and operates within standard industrial temperature ranges.

Features & Benefits


• Maximum supply pressure 0.45 MPa giving strong input capability
• Peak suction capacity 24 L/min for efficient part handling
• Achieves vacuum down to -88 kPa to secure lightweight loads
• Nozzle diameter 1mm for focused suction performance
• Supply and vacuum connections use 6mm one-touch fittings for quick tubing changes
• Exhaust port 8mm reduces backpressure and eases venting

Applications


• Suitable for pick-and-place in Electronic Assembly lines
• Ideal for end-of-arm tooling on robotic manipulators
• Used for component handling in mechanical assembly stations
• Can be used for vacuum clamping during machining operations

What tubing materials are compatible with the unit?


Soft nylon, standard nylon and polyurethane tubing are suitable for the one-touch connections.

How does ambient temperature affect operation?


The unit is rated to function reliably between −5 °C and 50 °C for both ambient and pressure medium temperatures.

What exhaust connection is required for installation?


An 8mm one-touch exhaust fitting is provided to connect a silencer or vent tubing.

Does the product include mounting hardware?


A bracket is available as part of the accessory configuration to assist secure mounting.

What is the expected weight for handling and integration?


The unit weighs approximately 0.016 kg, facilitating Compact installation in confined assemblies.

관련된 링크들