SMC Vacuum Ejector, 700 μm nozzle, -88 kPa 12 L/min, ZH series

Subtotal (1 unit)*

₩37,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-907
제조사 부품 번호:
ZH07DSA-06-06-06N
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Ejector

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

700μm

Series

ZH

Silencer

Yes

Supply Port Type

One Touch Coupling

Minimum Operating Temperature

-5°C

Exhaust Port Type

Built In Silencer

Maximum Supply Pressure

0.45MPa

Vacuum Port Size

6 mm

Vacuum Port Type

One-Touch

Supply Port Thread Standard

One-Touch

Exhaust Port Thread Standard

One-Touch

Supply Port Size

6 mm

Vacuum Port Thread Standard

One-Touch

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO 8573-1:2010

Exhaust Port Size

6 mm

COO (Country of Origin):
JP

SMC Series ZH Vacuum Ejector, 12L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH07DSA-06-06-06N


This vacuum ejector is a Compact pneumatic device designed to generate negative pressure for pick-and-place and holding tasks in industrial automation. It operates within a controlled temperature range and accepts pneumatic supply and vacuum connections via quick-connect fittings, making it suitable for systems that require Rapid installation and simple tubing interfaces.

Features & Benefits


• Maximum suction flow 12L/min enables steady handling of small loads
• Maximum supply pressure 0.45MPa allows use with standard pneumatic lines
• Maximum vacuum pressure -88kPa provides strong gripping force
• Nozzle diameter 0.7mm supports fine control of vacuum generation
• One-touch 6mm ports permit fast connection and maintenance
• Built-in silencer reduces exhaust noise during continuous cycling

Applications


• Suitable for automated PCB pick-and-place stations handling small components
• Ideal for Electronic Assembly fixtures requiring Rapid tool changes
• Used for vacuum grippers in Compact robotic end-effectors
• Can be used for leak testing small sealed units in production lines
• Suitable for temporary holding in mechanical assembly jigs

What temperature range is acceptable for reliable operation?


It functions correctly between -5°C and 50°C, so it should be installed where ambient conditions remain within this range.

How are connections MADE to plant pneumatic tubing?


Supply, vacuum and exhaust all use one-touch 6mm couplings for quick push-fit tubing attachment.

Can the unit be used where low exhaust noise is important?


Yes, the exhaust incorporates an integrated silencer to reduce noise at the outlet during operation.

How fine is the vacuum control for delicate components?


The 0.7mm nozzle produces a focused jet effect, enabling controlled vacuum generation suitable for small, fragile items.

관련된 링크들