SMC Vacuum Ejector, 1.3 mm nozzle, -88 kPa 40 L/min, ZH series

Subtotal (1 unit)*

₩56,800.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
398-743
제조사 부품 번호:
ZH13DSA-08-10-10N
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Maximum Suction Flow

40L/min

Product Type

Vacuum Ejector

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

1.3mm

Series

ZH

Silencer

Yes

Vacuum Port Size

10 mm

Supply Port Type

One-Touch Fitting

Supply Port Size

8 mm

Minimum Operating Temperature

-5°C

Maximum Supply Pressure

0.45MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Series ZH Vacuum Ejector, 40L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH13DSA-08-10-10N


This vacuum ejector is a Compact pneumatic device designed to generate vacuum from a compressed Air supply for automation and handling equipment. It converts supply Air into suction flow to support pick-and-place, component handling and general vacuum generation in industrial settings, operating across a standard ambient temperature range and fitted with one-touch connections for straightforward integration.

Features & Benefits


• 1.3mm nozzle delivers focused suction for precise handling
• -88kPa maximum vacuum supports reliable gripping force
• 0.45MPa maximum supply pressure enables strong vacuum generation
• 40L/min suction flow provides steady Air throughput for Rapid cycles
• One-touch Ø8 supply fitting simplifies tubing installation
• One-touch Ø10 vacuum and exhaust ports reduce assembly time

Applications


• Suitable for pick-and-place systems in electronics assembly
• Suitable for vacuum grippers on robotic arms for mechanical tasks
• used with small pneumatic conveyors for component transfer
• Ideal for vacuum generation in electrical panel assembly operations

What tubing materials can be connected to the pneumatic ports?


Polyurethane, soft nylon and nylon tubing are compatible with the one-touch connections.

What ambient and medium temperature range is acceptable for operation?


The unit functions within -5°C to 50°C for both ambient and pressure medium temperatures.

How is exhaust noise managed during operation?


The design offers an option for a silencer to mitigate exhaust noise when required.

How lightweight is the component for tight integration?


The ejector’s mass is 0.027kg, allowing Compact installation in confined assemblies.

관련된 링크들