SMC Vacuum Generator, 1 mm nozzle, -88 kPa 24 L/min, ZH series

Subtotal (1 unit)*

₩51,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
391-940
제조사 부품 번호:
ZH10DSA-06-06-08N
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

24L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

1mm

Series

ZH

Vacuum Port Size

6 mm

Supply Port Size

6 mm

Minimum Operating Temperature

-5°C

Maximum Supply Pressure

0.45MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Exhaust Port Size

8 mm

COO (Country of Origin):
JP

SMC Series ZH Vacuum Generator, 24L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH10DSA-06-06-08N


This vacuum generator provides a Compact pneumatic solution for creating negative pressure in automated systems. It operates with compressed Air to produce suction for pick-and-place, component handling and light transfer tasks, and is suited to industrial environments where a small footprint and plug-in tubing connections are required.

Features & Benefits


• Maximum suction flow 24L/min delivers Faster part pick-up
• Operating supply pressure up to 0.45MPa enables robust vacuum generation
• Maximum vacuum pressure -88kPa supports reliable grip on small items
• One-touch 6mm supply and vacuum ports reduce installation time
• 1mm nozzle diameter produces focused suction for precision handling

Applications


• Suitable for pick-and-place in electronics assembly lines
• Ideal for small-component handling in automated machinery
• Used with pneumatic grippers for PCB component transfer
• Can be used for vacuum holding during inspection processes

What temperature range can it operate within on the factory floor?


It is rated for operation between -5°C and 50°C for both the pressure medium and ambient conditions.

Which tubing materials are compatible with the pneumatic connections?


Polyurethane, soft nylon and nylon tubing are suitable for the one-touch connections.

What exhaust and supply connection sizes are required for integration?


The unit uses one-touch fittings for supply and vacuum at 6mm and an exhaust connection at 8mm.

Are silencers or brackets supplied with the unit?


This configuration is delivered without a bracket and without a silencer accessory.

관련된 링크들