SMC Vacuum Generator, 700 μm nozzle, -48 kPa 20 L/min, ZH series

Subtotal (1 unit)*

₩40,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
391-938
제조사 부품 번호:
ZH07DLA-06-06-06
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Maximum Suction Flow

20L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

700μm

Series

ZH

Supply Port Size

6 mm

Maximum Supply Pressure

0.45MPa

Vacuum Port Size

6 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Exhaust Port Size

6 mm

COO (Country of Origin):
JP

SMC Series ZH Vacuum Generator, 20L/min Maximum Suction Flow, -48kPa Maximum Vacuum Pressure - ZH07DLA-06-06-06


This vacuum generator is a Compact pneumatic ejector designed to create vacuum from a compressed Air supply for industrial pick-and-place and holding tasks. It operates with small-bore one-touch connections and is intended for integration into automation, electronics assembly and mechanical handling systems where lightweight, inline vacuum generation is required.

Features & Benefits


• Nozzle diameter 0.7mm delivers focused suction for small loads
• Maximum vacuum −48 kPa enables secure component grip
• Supply pressure up to 0.45 MPa provides robust vacuum generation
• Supply and vacuum ports Ø6mm allow simple tubing connection
• Flow capacity 20 L/min supports moderate cycle rates
• Operates between −5 °C and 50 °C for typical industrial environments

Applications


• Suitable for pick-and-place of electronic components on assembly lines
• Ideal for vacuum grippers on Compact robotic end-effectors
• Used for holding small parts during inspection or test routines
• Suitable for vacuum supply on pneumatic transfer modules
• Can be used for temporary clamping in mechanical assembly

What tubing types can be connected to the unit?


Soft nylon, nylon or polyurethane tubing are compatible with the one-touch Ø6mm ports.

What exhaust arrangement is provided for noise control?


The boxed body option is supplied without a silencer

a bracket is included where applicable for mounting.

How lightweight is the device for mounting on moving equipment?


The unit has a mass of approximately 0.012 kg, keeping inertia low for dynamic applications.

What is the expected pneumatic input and exhaust interface?


Both the pneumatic supply and exhaust use one-touch fittings sized at Ø6mm for Rapid connection.

관련된 링크들