StarTech.com to HDMI, VGA Adapter USB Type C - 4 k
- RS 제품 번호:
- 256-6902
- Distrelec 제품 번호:
- 303-66-400
- 제조사 부품 번호:
- 122-USBC-HDMI-4K-VGA
- 제조업체:
- StarTech.com
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 256-6902
- Distrelec 제품 번호:
- 303-66-400
- 제조사 부품 번호:
- 122-USBC-HDMI-4K-VGA
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | No | |
| Maximum Resolution | 4 k | |
| USB Specification | USB Type C | |
| Video Connection Type | HDMI, VGA | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals No | ||
Maximum Resolution 4 k | ||
USB Specification USB Type C | ||
Video Connection Type HDMI, VGA | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
- COO (Country of Origin):
- VN
StarTech.com Adapter, USB-C Connection, Bus Powered - 122-USBC-HDMI-4K-VGA
Get the most out of your displays with this adapter from StarTech.com. It enables the seamless connection of USB type-C devices to HDMI and VGA displays. As it features up to 100W of power delivery, it charges your laptop at lightning speed, ensuring it's ready to roll in no time. This gadget can be found anywhere from telecommunications systems to broadcasting setups.
Features & Benefits
Portable solutionA compact design with dimensions of 4.5 (L) x 6 (W) x 1.4cm (H) means it's travel-friendly.
Audio on the goThe 3.5mm audio port lets you connect your speakers or headphones, so you're wired for sound and vision.
Wide compatibilityCompatible with common operating systems, including Windows, macOS and Chrome OS.
• Light weight of 41g for easy handling
• Cable length of 30cm cuts clutter in your setup
FAQs
Will I need to download a driver?As this is a plug-and-play device, no drivers are needed so you can use it straight away.
관련된 링크들
- StarTech.com to DVI, HDMI, VGA Adapter USB Type C - 4 k
- StarTech.com to HDMI, VGA Adapter USB 3.0 - 4 k
- StarTech.com to HDMI, VGA Adapter USB 3.1 - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C - 4 k
- StarTech.com to HDMI Docking Station USB Type C - 4 k
- StarTech.com to VGA, HDMI, DVI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C - 8 k
- StarTech.com to HDMI, VGA Adapter USB 3.1 1 Supported Display(s) - 4 k