StarTech.com to HDMI Adapter Cable USB Type C - 8 k
- RS 제품 번호:
- 283-8299
- 제조사 부품 번호:
- 134B-USBC-HDMI211M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩96,420.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-8299
- 제조사 부품 번호:
- 134B-USBC-HDMI211M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter Cable | |
| Standards/Approvals | CE | |
| Maximum Resolution | 8 k | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| USB Specification | USB Type C | |
| Video Connection Type | HDMI | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter Cable | ||
Standards/Approvals CE | ||
Maximum Resolution 8 k | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
USB Specification USB Type C | ||
Video Connection Type HDMI | ||
StarTech Adapter Cable, Thunderbolt 3 Connector Type, 8K Maximum Resolution - 134B-USBC-HDMI211M
This adapter cable converts a USB Type-C DP Alt Mode or Thunderbolt-enabled host to an HDMI display, delivering high-resolution video and multichannel audio. It operates without drivers and is compatible with USB-C DP Alt Mode, USB4, Thunderbolt 3 and Thunderbolt 4 sources, providing a short-reach solution for connecting modern laptops to HDMI monitors and TVs.
Features and Benefits:
• Supports 7680 x 4320 at 60Hz for high-resolution display workflows
• HDR10 and DSC 1.1/1.2a maintain colour depth and bandwidth efficiency
• Cage shielding reduces EMI to preserve signal integrity
• HDR10 and DSC 1.1/1.2a maintain colour depth and bandwidth efficiency
• Cage shielding reduces EMI to preserve signal integrity
Applications
• Suitable for connecting USB-C laptops to 8K HDMI displays
• Used with creative workstations requiring 4K at 144Hz output
• Ideal for linking Thunderbolt 3 docking setups to HDMI monitors
• Used with creative workstations requiring 4K at 144Hz output
• Ideal for linking Thunderbolt 3 docking setups to HDMI monitors
Which audio formats does it carry?
It transmits 7.1‑channel audio including Dolby Atmos and DTS:X.
What host port capability is required for full performance?
The source must support DisplayPort over USB-C (DP Alt Mode) and, for Peak output, an Intel 11th Gen or later CPU or a discrete GPU with DP1.4 and DSC is necessary.
Whats in the package?
관련된 링크들
- StarTech.com to HDMI, VGA Adapter USB Type C - 4 k
- StarTech.com to DVI, HDMI, VGA Adapter USB Type C - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C - 4 k
- StarTech.com to HDMI Adapter USB Type C 4 Supported Display(s) - 1080
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI Docking Station USB Type C - 4 k
- StarTech.com to HDMI Active Optical Cable USB Type A, USB Type C - 3840 x 2160 pixel