StarTech.com to DVI, HDMI, VGA Adapter USB Type C - 4 k
- RS 제품 번호:
- 250-1162
- Distrelec 제품 번호:
- 303-66-398
- 제조사 부품 번호:
- 118-USBC-HDMI-VGADVI
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩110,540.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
- 추가로 2026년 11월 27일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩110,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-1162
- Distrelec 제품 번호:
- 303-66-398
- 제조사 부품 번호:
- 118-USBC-HDMI-VGADVI
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | No | |
| Maximum Resolution | 4 k | |
| USB Specification | USB Type C | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Video Connection Type | DVI, HDMI, VGA | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals No | ||
Maximum Resolution 4 k | ||
USB Specification USB Type C | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Video Connection Type DVI, HDMI, VGA | ||
- COO (Country of Origin):
- VN
StarTech.com Adapter, Compatible With Thunderbolt 3 Laptops, Wide Screen Support - 118-USBC-HDMI-VGADVI
Want to get your devices in sync? Grab this adapter from StarTech.com. It's an easy way to link your USB-C device to a DVI, VGA or HDMI VGA monitor. For setup that's quick as a flash, it has plug-and-play functionality to automatically detect and configure display settings. This portable powerhouse is often found in offices and IT systems.
Features & Benefits
High definition visualsSupports 4K resolution, so you can enjoy crystal-clear visuals on the go.
Broad compatibilityConnects seamlessly to commonly used devices from HP, Dell and Lenovo laptops in no time.
Bus-poweredIt draws power directly from your USB type-C device, so you won't need an extra energy source.
• Featherweight at 73.0g for easy portability
• Aluminium enclosure protects against everyday wear and tear, ensuring durability
FAQs
How long is this adapter's cable?It's 300mm in length, giving you wiggle room when organising your setup while reducing the strain on your ports.
관련된 링크들
- StarTech.com to HDMI, VGA Adapter USB Type C - 4 k
- StarTech.com to VGA, HDMI, DVI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort, DVI, HDMI, VGA Adapter USB 3.1 4 Supported Display(s) - 4 k
- StarTech.com to VGA, HDMI, Mini DisplayPort, DVI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, VGA Adapter USB 3.0 - 4 k
- StarTech.com PCIe 2 GB Memory Graphics Card, HDMI, DVI, VGA Output
- StarTech.com to HDMI, VGA Adapter USB 3.1 - 4 k
- StarTech.com Male VGA DVI AV Adapter