StarTech.com to VGA, HDMI, DVI Adapter USB 3.1 1 Supported Display(s) - 4 k

Subtotal (1 unit)*

₩111,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩111,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-5823
제조사 부품 번호:
CDPVGDVHDBP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Standards/Approvals

FCC, RoHS, CE

Video Connection Type

VGA, HDMI, DVI

Maximum Resolution

4 k

USB Specification

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

1

CDPVGDVHDBP USB C Multiport Video Adapter


This USB-C multiport adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI or HDMI display.

All-In-One Video Connectivity, With Travel in Mind

Avoid the hassle of carrying different adapters for different displays with this 3-in-1 USB-C adapter. With VGA, DVI, and HDMI output, you can connect your laptop to virtually any display.

Astonishing Picture Quality 

The HDMI output on this USB C video adapter supports UHD 4K resolutions providing four times the picture quality of high-definition 1080p. All of the outputs (HDMI, VGA, DVI) can support high-definition resolutions of up to 1920 x 1200.

Maximum Portability

The convenient plug-and-play USB C dongle is the perfect travel accessory. Fitting easily into your laptop bag, and offering three video output options, the USB-C display adapter is an ideal solution for Bring Your Own Device (BYOD) applications, wherever you go.

The CDPVGDVHDBP is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Features & Benefits


• Easy to set up, use, and store

• Maximize your video compatibility with a 3-in-1 USB-C display adapter: USB-C to VGA, DVI, or HDMI

• Get astonishing picture quality with support for UHD resolutions up to 4K 30Hz

• Thunderbolt™ 3 and USB Type-C™ with DP Alt Mode Compatible

Applications


• Connect to virtually any display while traveling

• Connect your BYOD laptop to a provided VGA, DVI or HDMI display at work or school

• Connect a VGA, DVI or HDMI monitor to your USB-C computer to use as a secondary monitor

What's in the box?


• USB-C travel adapter

관련된 링크들