StarTech.com to HDMI Adapter Cable USB Type C - 4 k

Subtotal (1 unit)*

₩45,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 195 개 단위 배송
  • 추가로 2026년 11월 20일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-6252
Distrelec 제품 번호:
302-52-643
제조사 부품 번호:
USBC-HDMI-CDP2HD4K60
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter Cable

Standards/Approvals

CE

Thunderbolt Connector Type

Thunderbolt

Video Connection Type

HDMI

USB Specification

USB Type C

Maximum Resolution

4 k

StarTech Adapter Cable, USB Type-C USB Specification, Thunderbolt Connector Type - USBC-HDMI-CDP2HD4K60


This adapter cable converts a USB-C DP Alt Mode video output to an HDMI display, providing a Compact link for ultra-slim laptops, tablets and compatible phones. It supports HDMI 2.0b sources and is designed for use where devices lack an onboard HDMI port, enabling high-resolution output to monitors, TVs or projectors in meeting rooms and mobile work environments.

Features and Benefits:


• 4K60Hz resolution delivers high-bandwidth 18Gbps video for crisp imagery
• HDR10 support enhances contrast and colour fidelity for vivid visuals
• Metal-shielded USB-C connector reduces EMI and increases connector durability

Applications


• Suitable for connecting laptops to conference-room HDMI displays
• Used with tablets and phones lacking HDMI ports for presentations
• Ideal for outputting 4K media to TVs and projectors in classrooms

Does the adapter require specific port capabilities to function?


Yes, the source USB-C port must support DisplayPort over USB-C (DP Alt Mode) and DP1.4 for HDR output.

What audio and multi-display behaviour should I expect?


The HDMI output supports 2-channel audio and a single display at resolutions up to 4096x2160@60Hz

ultrawide displays up to 3440x1440@60Hz are also validated.

관련된 링크들