Kingston IronKey S1000 8 GB USB 3.0 USB Stick

현재 액세스할 수 없는 재고 정보

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
265-7734
제조사 부품 번호:
IKS1000B/8GB
제조업체:
Kingston
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kingston

Memory Size

8GB

Product Type

USB Stick

Industrial Grade

No

USB Specification

USB 3.0

Encryption Level

256 bit AES XTS

FIPS Validated

140-2 Level 2

Self-Destruct

No

NAND Type

3D TLC

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The Kingston’s IronKey S1000 meets the strictest standards to make it the ultimate security drive. Safeguard 100 per cent of confidential data with 256-bit AES hardware-based encryption, in XTS mode, and FIPS 140-2 Level 3 validation with on-device Cryptochip Encryption Key management. The drive detects and responds to physical tampering and provides automatic data protection upon drive removal. For added peace of mind, the drive uses digitally-signed firmware that makes it immune to BadUSB. S1000 allows for two passphrase types: either a complex password or a passphrase up to 255 characters long. After ten invalid password attempts, the drive locks down with the option to reformat or destroy it.

On-device Cryptochip provides the ultimate layer of hardware security

FIPS 140-2 Level 3

Enhanced hardware-based security; XTS-AES 256-bit

Complex password or passphrase security

Rugged, secure casing in anodised aluminium

Centrally manage drive access and usage

Fast USB 3 performance

관련된 링크들