Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick

Subtotal (1 unit)*

₩421,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩421,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7725
Distrelec 제품 번호:
303-76-602
제조사 부품 번호:
IKKP200/32GB
제조업체:
Kingston
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kingston

Memory Size

32GB

Product Type

USB Stick

Industrial Grade

No

USB Specification

USB 3.2

Self-Destruct

No

FIPS Validated

Yes

NAND Type

3D TLC

Encryption Level

AES-XTS 256

Standards/Approvals

FIPS 140-3 Level 3

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

The Kingston IronKey Keypad 200 is an OS-independent hardware-encrypted USB drive with an alphanumeric keypad for easy-to-use PIN access. KP200 incorporates XTS-AES 256-bit hardware-based encryption. It also is FIPS 140-3 Level 3 (Pending) certified for military-grade security with enhancements that further elevate the bar for data protection. Its circuitry is covered by a layer of special epoxy that makes it virtually impossible to remove components without damaging them; this tough epoxy stops attacks against the semiconductor components. The drive is designed to be tamper-evident to alert owners. It also incorporates Brute Force password attack protection, and BadUSB protection with digitally signed firmware. The alphanumeric keypad is coated with a layer of polymer that protects the keys and hides key usage through analysis of fingerprints on the keys.

FIPS 140-3 Level 3 (pending) certified

OS/device independent

Multi-PIN (Admin and User) option

Global or Session Read-Only option

관련된 링크들