Kingston IRONKEY LOCKER+ 50 32 GB USB 3.2 USB Stick

Subtotal (1 unit)*

₩204,800.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 11 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩204,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7730
Distrelec 제품 번호:
303-76-607
제조사 부품 번호:
IKLP50/32GB
제조업체:
Kingston
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kingston

Memory Size

32GB

Product Type

USB Stick

USB Specification

USB 3.2

Industrial Grade

No

Encryption Level

256 bit AES XTS

NAND Type

3D TLC

Self-Destruct

No

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

The Kingston IronKey Locker+ 50 USB Flash drives provide consumer-grade security with AES hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and Brute Force password attacks. LP50 is also TAA compliant. LP50 now supports multi-password (Admin and User) option with Complex or Passphrase modes. Complex mode allows for passwords from 6-16 characters using 3 out of 4 character sets. New passphrase mode allows for a numeric PIN, sentence, list of words or even lyrics from 10 to 64 characters long. Admin can enable a User password, or reset the User password to restore access to data. To aid in password entry, the “eye” symbol can be enabled to reveal the typed in password, reducing typos leading to failed login attempts. Brute Force attack protection locks out User upon 10 invalid password entries in a row and crypto-erases the drive if the Admin password is entered incorrectly 10 times in a row

XTS-AES encryption with Brute Force and BadUSB attack protection

Multi-Password (Admin and User) Option with Complex/Passphrase modes

New Passphrase Mode

Automatic Personal Cloud Backup

Additional Security Features

관련된 링크들