Kingston IronKey Keypad 200 16 GB USB 3.2 USB Stick
- RS 제품 번호:
- 265-7724
- Distrelec 제품 번호:
- 303-76-601
- 제조사 부품 번호:
- IKKP200/16GB
- 제조업체:
- Kingston
Subtotal (1 unit)*
₩372,660.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩372,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7724
- Distrelec 제품 번호:
- 303-76-601
- 제조사 부품 번호:
- IKKP200/16GB
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| FIPS Validated | Yes | |
| Encryption Level | AES-XTS 256 | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| Standards/Approvals | FIPS 140-3 Level 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
FIPS Validated Yes | ||
Encryption Level AES-XTS 256 | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
Standards/Approvals FIPS 140-3 Level 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
The Kingston IronKey Keypad 200 is an OS-independent hardware-encrypted USB drive with an alphanumeric keypad for easy-to-use PIN access. KP200 incorporates XTS-AES 256-bit hardware-based encryption. It also is FIPS 140-3 Level 3 (Pending) certified for military-grade security with enhancements that further elevate the bar for data protection. Its circuitry is covered by a layer of special epoxy that makes it virtually impossible to remove components without damaging them; this tough epoxy stops attacks against the semiconductor components. The drive is designed to be tamper-evident to alert owners. It also incorporates Brute Force password attack protection, and BadUSB protection with digitally signed firmware. The alphanumeric keypad is coated with a layer of polymer that protects the keys and hides key usage through analysis of fingerprints on the keys.
FIPS 140-3 Level 3 (pending) certified
OS/device independent
Multi-PIN (Admin and User) option
Global or Session Read-Only option
관련된 링크들
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200C 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 128 GB USB 3.2 USB Flash Drive