StarTech.com 7 Port USB Card, PCI, USB 2.0
- RS 제품 번호:
- 138-3758
- Distrelec 제품 번호:
- 302-31-421
- 제조사 부품 번호:
- PCIUSB7
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩53,260.00
재고있음
- 추가로 2026년 11월 09일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 138-3758
- Distrelec 제품 번호:
- 302-31-421
- 제조사 부품 번호:
- PCIUSB7
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | RoHS, FCC, CE | |
| Number of USB Ports | 7 | |
| Bus Type | PCI | |
| USB Specification | USB 2.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals RoHS, FCC, CE | ||
Number of USB Ports 7 | ||
Bus Type PCI | ||
USB Specification USB 2.0 | ||
- COO (Country of Origin):
- TW
PCIUSB7 USB 2.0 PCI Card
This PCI USB card adds seven USB 2.0 ports (1 internal USB A Female, 2 internal USB motherboard header, and 4 external USB A Female) to your PCI-capable PC.
The PCI USB 2.0 card is a versatile solution that lets you add USB 2.0 connections without having to upgrade the system motherboard.
An all-in-one solution, the PCI USB card supports USB 2.0 device connections for full data transfer speeds of up to 480Mbps, and is backward compatible with USB 1.1 devices (max. transfer rate 12Mbps), allowing you to connect any USB device to the computer without having to worry about compatibility issues.
Designed and constructed to provide long-lasting USB capability, the adapter card is backed by StarTech.com's free lifetime technical support.
Features & Benefits
• 4 external USB 2.0 ports and 3 internal USB 2.0 port/headers
• High Speed USB 2.0 compliant, with support for data transfer rates up to 480Mbps
• Backwards compatible with USB1.1/1.0 devices
• Up to 500mA of power per port
• Compliant with USB EHCI revision 0.95 and UHCI 1.1 specifications
• Compliant with PCI revision 2.2 specification
• Supports up to 127 USB devices (requires addition USB hubs)
• Plug-and-Play and Hot-Swap compatible
• Maximize the availability of USB 2.0 ports for both external and internal USB 2.0/1.1/1.0 peripherals
• Backed by a StarTech.com lifetime warranty and free lifetime technical support
Applications
• Add additional internal and external USB 2.0 ports to a desktop computer system
• Add an internal USB 2.0 header for use with internal/front-bay mounted USB peripherals
• Balance the number of available internal and external USB 2.0 ports on a computer system
Whats in the package?
• PCI USB 2.0 Card
• Driver CD
• Instruction Manual
FAQs
Will this PCI card fit into my PCI-X slot?
Yes. This PCI card uses a universal connector keyed for both 3.3V and 5V that can be used with PCI and PCI-X. This type of connector is identified as having 2 separate notches, instead of just one.
USB 3.0 Cards
관련된 링크들
- StarTech.com 2 Port USB Card, PCI, USB 3.0
- StarTech.com 4 Port USB Card, PCI, USB 3.0
- StarTech.com 3 Port USB Card, PCI, USB 3.0
- StarTech.com 4 Port USB Card, PCI Express, USB 3.2
- StarTech.com 4 Port USB Card, PCI Express, USB 3.0
- StarTech.com 5 Port USB Card, PCI Express, USB 3.2
- StarTech.com 2 Port USB Card, PCI Express, USB 3.2 Gen 2
- StarTech.com 4 Port PCI Firewire Card