StarTech.com 2 Port USB Card, PCI, USB 3.0

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
138-3579
Distrelec 제품 번호:
302-31-419
제조사 부품 번호:
PCIUSB3S22
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

CE, FCC, RoHS

Bus Type

PCI

USB Specification

USB 3.0

Number of USB Ports

2

COO (Country of Origin):
TW

PCIUSB3S22 USB 3.0 PCI Card


The PCIUSB3S22 2-Port PCI to USB 3.0 Card enables you to connect USB 3.0 peripherals to a PC through a legacy PCI host bus, which doubles the data transfer speeds when used with USB 3.0 peripherals than would be possible with a USB 2.0 host connection - up to 1.3 Gbps (PCI bus limit).

The card features an optional SATA power connection, which enables each port to supply up to 900mA of power to USB 3.0 bus-powered devices.

By supporting a legacy (PCI) host connection, the card adds updated peripheral connectivity, without having to upgrade to a PCIe-equipped motherboard or rely on the backward compatibility of USB 3.0 peripherals.

Guaranteed to provide reliable performance, the PCIUSB3S22 PCI USB 3.0 card is backed by lifetime warranty and free lifetime technical support.

Features & Benefits


• 2 external Super Speed USB 3.0 ports

• Provides up to 900mA of power over USB 3.0

• Backward compatible with USB 2.0/1.x devices

• Compliant with USB 3.0 base specification 1.0 and xHCI specification 0.95

• Compliant with PCI Specification 3.0

• Includes a Low Profile/Half-Height installation bracket

• Faster transfer rates when used with USB 3.0 peripherals than a USB 2.0 host connection would permit (up to 1.3 Gbps, PCI bus limit)

• Suited for installation in Small Form Factor cases as well as in full profile systems

• Can support bus-powered USB devices

Applications


• Connect USB 3.0 peripherals to a legacy PC through a PCI slot

• Expand system capabilities with additional external USB ports

What’s in the package?


• PCI USB 3.0 Card

• Low Profile Bracket

• Driver CD

• Instruction Manual

FAQs


Will this PCI card fit into my PCI-X slot?

Yes. This PCI card uses a universal connector keyed for both 3.3V and 5V that can be used with PCI and PCI-X. This type of connector is identified as having 2 separate notches, instead of just one.

USB 3.0 Cards


Standards

Compliant with USB 3.0 base specification 1.0 and xHCI specification 0.95
Compliant with PCI Specification 3.0

관련된 링크들