RS PRO Tyre Pressure Gauge 60 psi
- RS 제품 번호:
- 499-8888
- Distrelec 제품 번호:
- 304-19-438
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩40,700.00
- RS 제품 번호:
- 499-8888
- Distrelec 제품 번호:
- 304-19-438
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tyre Pressure Gauge | |
| Sub Type | Tyre Pressure Gauge | |
| Pressure Range | 60 psi | |
| Standards/Approvals | GS/TUV | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tyre Pressure Gauge | ||
Sub Type Tyre Pressure Gauge | ||
Pressure Range 60 psi | ||
Standards/Approvals GS/TUV | ||
제외
- COO (Country of Origin):
- TW
RS PRO Tyre Pressure Gauge Dial, 4 bar, 60 psi
Use this tyre pressure gauge from RS PRO to check the pressure of your tyres. It features an analogue dial with a face that's demarcated in both bar and psi (pounds per square inch). This allows you to get the figure you need quickly, without the need for any calculation. The dial's 50 mm diameter means that you can get a reading from a distance, or in low-visibility conditions.
The gauge's metal body offers enough strength and durability to provide reliable performance over a long lifespan, even in demanding environments. The product meets German GS (Tested Safety) and TUV (Technical Inspection Association) standards, which indicates that it is compliant with the necessary requirements for product safety. It's essential for use with a car, truck or any other type of wheeled vehicle.
Features and Benefits
• Pressure measurement (bar) range of 0 bar to 4 bar
• Pressure measurement (psi) range of 0 psi to 60 psi
• Dial pressure gauge type
관련된 링크들
- RS PRO Tyre Pressure Gauge 160 psi
- RS PRO Tyre Pressure Gauge 40 psi
- RS PRO, 100 mm G 3/8 in BSPM Pressure Gauge, 60 psi
- Facom Tyre Pressure Gauge 0 → 12 bar
- RS PRO Pressure Sensor, Analogue Output 0 psi 5800 psi, Gauge Reading
- RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 60 psi
- RS PRO Tyre Depth Gauge, Thread Size 25 mm
- RS PRO Pressure Sensor, 0 to 5 V Output 0 psi 300 psi, Gauge Reading