RS PRO Pressure Sensor, Analogue Output 0 psi 5800 psi, Gauge Reading

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
175-5036
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Pressure Reading Type

Gauge

Maximum Pressure Measurement

5800psi

Product Type

Pressure Sensor

Minimum Pressure Measurement

0psi

Accuracy

±0.25 %

Output Type

Analogue

Interface Type

12-Pin Connector

Terminal Type

M12 Connector

Minimum Supply Voltage

9V

Series

RS PRO

Maximum Supply Voltage

32V dc

Standards/Approvals

CE EMC directive · EN 61326-1:2013

Housing Material

Stainless Steel

Mount Type

Threaded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

IP Rating

IP67

COO (Country of Origin):
BG
The IPSU-M12 series is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications... Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*. Mating cable and plug assemblies are available.

Piezo-resistive thick film ceramic sensor

Stainless steel body

Accuracy <±0.25% FS BFSL

0-5V or 4-20mA outputs

Pressure ranges from -1 to 400 bar

M12 4-pin connector

관련된 링크들