Subtotal (1 unit)*
₩63,180.00
재고있음
- 추가로 2026년 11월 23일 부터 44 개 단위 배송
- 추가로 2026년 12월 10일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 499-8872
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tyre Pressure Gauge | |
| Sub Type | Tyre Pressure Gauge | |
| Pressure Range | 40 psi | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tyre Pressure Gauge | ||
Sub Type Tyre Pressure Gauge | ||
Pressure Range 40 psi | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Tyre Pressure Gauge Dial, 3 bar, 40 psi
Measure the pressure of your tyres accurately with this tyre pressure gauge from RS PRO. Apply its connector to your tyre valve, and it will give out a reading on its dial. The dial's face is demarcated in both bar and psi (pounds per square inch), so you'll be able to get the figure you need quickly, without the need for any calculation.
The gauge's body is made from metal, with a good level of strength and durability to offer reliable performance over a long lifespan, even in demanding environments. It can measure with an accuracy of ±1.5 psi, which is suitable for most applications.
It's manufactured according to German GS (Tested Safety) and TUV (Technical Inspection Association) standards, indicating that it complies with important requirements for product safety. Use it to monitor the status of your vehicle's tyres, for safer driving and better fuel economy.
Features and Benefits
• Best accuracy of ±1.5 psi
• Pressure measurement (bar) range of 0 bar to 3 bar
• Pressure measurement (psi) range of 0 psi to 40 psi
• Dial pressure gauge type
관련된 링크들
- RS PRO Tyre Pressure Gauge 60 psi
- RS PRO Tyre Pressure Gauge 160 psi
- Facom Tyre Pressure Gauge 0 → 12 bar
- RS PRO Pressure Sensor, Analogue Output 0 psi 5800 psi, Gauge Reading
- RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 160 psi
- RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 60 psi
- RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 30 psi
- RS PRO Tyre Depth Gauge, Thread Size 25 mm