RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 60 psi

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩22,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩22,800.00-
5 +₩18,760.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1290
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pressure Gauge

Maximum Pressure Measurement

60psi

Minimum Pressure Measurement

0psi

Pressure Connection

Brass

Connection Size

BSP 1/8 in

Connection Type

BSP 1/8 in

Case Material

Steel

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO Back Entry Pressure Gauge 60psi, 0psi min.


This RS PRO tried and tested dual scale pressure gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a steel case which makes it strong and Durable in many environments.

This RS PRO pressure gauge has been designed with the highest quality and versatility in mind and features 1/8” BSPT thread with 0 to 2 bar pressure and a 40 mm gauge diameter.

Features and Benefits


  • Dual scale bar/psi gauge with bottom connection

  • Steel case, aluminium dial and a pointer

  • Acrylic window and a brass bottom connection

  • 1/8 inch BSPT with 0 to 4 bar pressure and a 40 mm gauge diameter

  • ±3-2-3% ANSI/ASME Grade B

  • Applications


  • Air conditioning systems

  • Heating systems

  • Compressors

  • Medical engineering

  • Operating machinery

  • Hydraulics systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들