대량 구매 할인 받기
5개 더 담고 ₩93,890.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩106,090.00
재고있음
- 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩106,090.00 | - |
| 5 + | ₩87,312.00 | ₩93,890.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-002
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 60psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | G 3/8 inch | |
| Connection Size | G 3/8 in | |
| Accuracy | ±1 % | |
| Connection Type | BSPM | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 16005 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 60psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection G 3/8 inch | ||
Connection Size G 3/8 in | ||
Accuracy ±1 % | ||
Connection Type BSPM | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 16005 | ||
제외
RS PRO G 3/8 Bottom-Entry Pressure Gauge, 60 psi
If you need to measure liquid or gas pressure accurately in your pneumatic systems, choose this pressure gauge from RS PRO. It monitors pressure to prevent spikes, protecting your equipment from damage and maintaining smooth, continuous operation.
This gauge is easy to install thanks to a bottom-entry G 3/8 threaded connector that will fit industry-standard components. The analogue dial face is easy to read and can be gauged from a distance. The device has a high accuracy of ±1.6%, so you can rely on it for precise readings.
This robust product has a sturdy stainless steel casing that's resistant to impact damage as well as rust and corrosion, meaning you can install this gauge even in the harshest industrial settings. Pressure gauges like this are frequently used in heating or Air conditioning systems and in industrial pneumatic installations.
Features and Benefits
관련된 링크들
- RS PRO, 100 mm 3/8 in G BSPM Pressure Gauge, 100 psi
- RS PRO, 100 mm G 3/8 G 3/8 in BSPM Pressure Gauge, 160 psi
- RS PRO, 100 mm G 3/8 BSPM Pressure Gauge, 300 psi
- RS PRO, 100 mm G 3/8 BSPM Pressure Gauge, 1 bar
- RS PRO, 100 mm BSP 3/8 in BSPM Pressure Gauge, 0 bar
- WIKA, 100 mm G 1/2 Type G Pressure Gauge, 60 psi
- WIKA, 63 mm 1/4 in G Threaded Pressure Gauge, 100 psi
- WIKA, 100 mm G 1/2 Type G Pressure Gauge, 100 psi