Huber+Suhner Mechanical Torque Wrench, 1 Nm, 120mm Overall
- RS 제품 번호:
- 261-0269
- Distrelec 제품 번호:
- 303-16-627
- 제조사 부품 번호:
- 74_Z-0-0-321
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩502,680.00
일시적 품절
- 2026년 10월 12일 부터 3 개 단위 배송
- 추가로 2026년 10월 26일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩502,680.00 |
| 5 - 9 | ₩477,540.00 |
| 10 + | ₩458,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-0269
- Distrelec 제품 번호:
- 303-16-627
- 제조사 부품 번호:
- 74_Z-0-0-321
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 1 Nm | |
| Overall Length | 120mm | |
| Finish | Black | |
| Standards/Approvals | ISO 9001, ISO 14001, 2002/95/EC (RoHS) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 1 Nm | ||
Overall Length 120mm | ||
Finish Black | ||
Standards/Approvals ISO 9001, ISO 14001, 2002/95/EC (RoHS) | ||
- COO (Country of Origin):
- CH
Huber+Suhner Mechanical Torque Wrench, 1Nm Torque Range, 120mm Overall Length - 22651994
This mechanical torque wrench is a Compact precision tool for controlled torque application in small-scale assembly and maintenance tasks within electronics, electrical and mechanical environments. It delivers low-torque control suitable for delicate fastening operations and is finished in black to reduce Visual distraction in workstations.
Features and Benefits:
• 1 Nm nominal capacity for precise low-torque control
• Brass components reduce the risk of surface damage to fasteners
• Steel construction provides structural durability during repeated use
• ISO 9001 and ISO 14001 aligned manufacturing supports quality consistency
• RoHS compliance limits hazardous substances for electronics work
• Brass components reduce the risk of surface damage to fasteners
• Steel construction provides structural durability during repeated use
• ISO 9001 and ISO 14001 aligned manufacturing supports quality consistency
• RoHS compliance limits hazardous substances for electronics work
Applications
• Suitable for precision connector assembly in automation systems
• Ideal for torque-critical electronics repairs and adjustments
• Used for fastening small electrical components on control panels
• Can be used for calibration checks of torque-sensitive subassemblies
• Ideal for torque-critical electronics repairs and adjustments
• Used for fastening small electrical components on control panels
• Can be used for calibration checks of torque-sensitive subassemblies
What is the tools physical reach for confined spaces?
The overall length is 120 mm, enabling access into restricted or Compact assemblies where larger tools cannot reach.
Which materials are present in the torque transmission path?
The torque-bearing elements comprise brass and steel, combining gentle contact with fasteners and load-bearing strength.
How does the finish affect workshop visibility and wear?
The black finish reduces glare under task lighting and provides a uniform surface that masks minor wear from routine handling.
Are there recognised production standards associated with the item?
The manufacturing follows ISO 9001 and ISO 14001 frameworks and meets RoHS restrictions on hazardous substances, reflecting process controls and environmental considerations.
관련된 링크들
- Huber+Suhner Mechanical Torque Wrench, 1 Nm, 117mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1 Nm, 120mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1 Nm, 115mm Overall
- Huber+Suhner Mechanical Torque Wrench, 0.35 Nm, 114mm Overall
- Huber+Suhner Mechanical Torque Wrench, 0.45 Nm, 115mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1.3 Nm, 115mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1.95 Nm, 105mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1 Nm, 106mm Overall