Huber+Suhner Mechanical Torque Wrench, 0.35 Nm, 114mm Overall

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩393,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 26일 부터 3 개 단위 배송
  • 추가로 2026년 11월 02일 부터 4 개 단위 배송
  • 추가로 2027년 1월 11일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩393,160.00
5 - 9₩366,520.00
10 +₩359,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-0260
Distrelec 제품 번호:
303-16-629
제조사 부품 번호:
74_Z-0-0-45
제조업체:
Huber+Suhner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Huber+Suhner

Sub Type

Torque Wrench

Product Type

Mechanical Torque Wrench

Torque Range

0.35 Nm

Overall Length

114mm

Finish

Black

Standards/Approvals

2002/95/EC (RoHS), ISO 9001, ISO 14001

COO (Country of Origin):
CH

Huber+Suhner Mechanical Torque Wrench, 0.35Nm Torque Range, 114mm Overall Length - 22544232


This mechanical torque wrench is a compact, handheld tool designed for precise torque application in tight assembly environments. Finished in black, it provides measured rotational force control to assist technicians across automation, electronics, electrical and mechanical settings. The tool conforms to recognised management and environmental standards and is intended for tasks requiring finely controlled torque delivery.

Features and Benefits:


• Torque capacity of 0.35Nm delivers micro-level fastening accuracy
• Compact overall length 114mm enables work in confined spaces
• Mechanical actuation offers repeatable setting-driven torque control
• Black finish reduces glare and surface marking during handling
• Conforms to ISO 9001 and ISO 14001 and supports consistent production quality

Applications


• Suitable for precision connector assembly in electronics
• Ideal for small fasteners in electrical panel installations
• Used for calibration tasks in automation component set-up
• Can be used for maintenance of delicate mechanical subassemblies

What environmental or safety regulation adherence does it have?


It meets RoHS requirements, restricting hazardous substances in components and materials.

How does the tool’s construction support consistent output?


Quality management certification ensures manufacturing processes maintain dimensional and torque-control tolerances.

Is this suitable for very small, repeat torque cycles in production?


The low torque rating and mechanical actuation make it appropriate for high-precision, low-torque repetitive fastening in assembly lines.

What finish characteristics affect workplace handling?


The black surface reduces reflections and helps preserve adjacent component finishes during close-proximity fastening.

관련된 링크들