Huber+Suhner Mechanical Torque Wrench, 1 Nm, 117mm Overall
- RS 제품 번호:
- 261-0267
- Distrelec 제품 번호:
- 303-16-624
- 제조사 부품 번호:
- 74_Z-0-0-192
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩483,700.00
일시적 품절
- 2026년 11월 09일 부터 2 개 단위 배송
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩483,700.00 |
| 5 - 9 | ₩450,900.00 |
| 10 + | ₩437,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-0267
- Distrelec 제품 번호:
- 303-16-624
- 제조사 부품 번호:
- 74_Z-0-0-192
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Standard Style for TNC Connector | |
| Torque Range | 1 Nm | |
| Overall Length | 117mm | |
| Finish | Black | |
| Standards/Approvals | ISO 9001 and ISO 14001, 2002/95/EC (RoHS) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Standard Style for TNC Connector | ||
Torque Range 1 Nm | ||
Overall Length 117mm | ||
Finish Black | ||
Standards/Approvals ISO 9001 and ISO 14001, 2002/95/EC (RoHS) | ||
- COO (Country of Origin):
- CH
Huber+Suhner Mechanical Torque Wrench, 1Nm Torque Range, 117mm Overall Length - 74_Z-0-0-192
This mechanical torque wrench is designed to set precise low torque values when fitting TNC-style coaxial connectors in electronics and mechanical assemblies. Finished in black with brass components, it offers a Compact tool for controlled fastening in production or field-service environments where accurate connector torque is required.
Features and Benefits:
• 1 Nm torque rating delivers controlled low-torque fastening
• Brass construction provides conductive and wear-resistant contact
• Standard TNC-style Interface ensures correct connector engagement
• Black finish reduces glare and surface reflections
• ISO 9001 and ISO 14001 certification supports quality processes
• RoHS compliance permits use in restricted-substance electrical applications
• Brass construction provides conductive and wear-resistant contact
• Standard TNC-style Interface ensures correct connector engagement
• Black finish reduces glare and surface reflections
• ISO 9001 and ISO 14001 certification supports quality processes
• RoHS compliance permits use in restricted-substance electrical applications
Applications
• Suitable for terminating TNC coaxial connectors in RF assemblies
• Ideal for maintenance of automation sensor connections
• Used with electrical test rigs requiring precise connector torque
• Can be used for field servicing of communications electronics
• Ideal for maintenance of automation sensor connections
• Used with electrical test rigs requiring precise connector torque
• Can be used for field servicing of communications electronics
What operating torque does it apply and how does that suit RF work?
It applies 1 Nm, which is appropriate for low-torque RF connectors to prevent damage while ensuring electrical continuity.
What standards relate to manufacturing and environmental management?
The tool is produced under ISO 9001 quality management and ISO 14001 environmental management systems.
Is the device acceptable for restricted-substance environments?
Yes, it conforms to RoHS requirements for restricted substances in electrical and electronic equipment.
How Compact is the tool for use in confined spaces?
The overall length measures 117 mm, making it suitable for tight-access connector installations.
관련된 링크들
- Huber+Suhner Mechanical Torque Wrench, 1 Nm, 120mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1 Nm, 115mm Overall
- Huber+Suhner Mechanical Torque Wrench, 0.35 Nm, 114mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1.3 Nm, 115mm Overall
- Huber+Suhner Mechanical Torque Wrench, 0.45 Nm, 115mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1.95 Nm, 105mm Overall
- Huber+Suhner Mechanical Torque Wrench, 1 Nm, 106mm Overall
- Huber+Suhner, 6 mm Jaw Capacity Torque Wrench, 115mm Overall, Metal Handle