Huber+Suhner Mechanical Torque Wrench, 1 Nm, 120mm Overall

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩457,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 4 개 단위 배송 준비 완료
  • 추가로 2026년 10월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩457,860.00
5 - 9₩448,700.00
10 +₩439,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-0268
Distrelec 제품 번호:
303-16-625
제조사 부품 번호:
74_Z-0-0-193
제조업체:
Huber+Suhner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Huber+Suhner

Sub Type

N Connector

Product Type

Mechanical Torque Wrench

Torque Range

1 Nm

Overall Length

120mm

Finish

Black

Standards/Approvals

ISO 9001 and ISO 14001

COO (Country of Origin):
CH

Huber+Suhner Mechanical Torque Wrench, 1Nm Torque Range, 120mm Overall Length - 74_Z-0-0-193


This mechanical torque wrench is a Compact hand tool designed for controlled tightening of RF connectors in industrial settings. Finished in black with brass construction, it provides a focused 1 Nm torque setting for precise fastening tasks. The tool is suitable for professionals working within automation, electronics, electrical and mechanical environments and is manufactured under recognised quality and environmental management systems.

Features and Benefits:


• Brass construction provides corrosion resistance and tactile handling
• Black finish reduces glare during close-up assembly
• 1 Nm torque setting ensures repeatable connector engagement
• Mechanical actuation offers consistent torque delivery
• Compact 120mm overall length enables access in confined spaces

Applications


• Suitable for assembling N-type RF connectors on coaxial cables
• Ideal for maintenance of telecommunications hardware panels
• Used for precision fastening in laboratory instrumentation setups
• Can be used for connector work in automated test fixtures

What materials form the working parts of the tool?


The tool is constructed from brass for the key load-bearing and Interface elements, providing durability and stable mechanical behaviour.

How does the tool’s size affect use in dense assemblies?


Its 120mm overall length permits access to recessed or closely packed connector arrays where larger wrenches cannot reach.

Which connector subtype is this tool intended for?


It is designed specifically to Interface with N-type connectors, matching the mechanical engagement requirements of that connector family.

Under what management systems is the tool produced?


Production follows documented quality and environmental management frameworks certified to ISO 9001 and ISO 14001.

관련된 링크들