Huber+Suhner Mechanical Torque Wrench, 1.3 Nm, 115mm Overall

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩380,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩380,380.00
5 - 9₩354,580.00
10 +₩347,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-0266
Distrelec 제품 번호:
303-16-623
제조사 부품 번호:
74_Z-0-0-174
제조업체:
Huber+Suhner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Huber+Suhner

Product Type

Mechanical Torque Wrench

Torque Range

1.3 Nm

Overall Length

115mm

Finish

Black

Standards/Approvals

ISO 9001, ISO 14001, 2002/95/EC (RoHS)

COO (Country of Origin):
CH

Huber+Suhner Mechanical Torque Wrench, 1.3Nm Torque Range, 115mm Overall Length - 22643898


This mechanical torque wrench is a Compact hand tool designed to apply precise low-level torque for assembly and maintenance tasks in automation, electronics, electrical and mechanical settings. Finished in black and constructed from brass and steel, it provides controlled torque application suited to delicate fastening operations where small, accurate torque delivery is required.

Features and Benefits:


• 1.3Nm torque capacity enables accurate low-torque fastening
• Brass and steel construction offers corrosion-resistant durability
• Black finish reduces glare and improves workshop visibility
• Short 115mm overall length permits access in confined spaces
• Conforms to ISO 9001 and ISO 14001 for consistent manufacturing quality

Applications


• Suitable for precision connector assembly in electronics manufacturing
• Ideal for tightening small fasteners on electrical equipment
• Used for calibration and setup of industrial instrumentation
• Can be used for maintenance tasks in automation rigs where space is limited

What torque range does it provide for delicate assemblies?


It delivers a 1.3Nm rated torque suitable for small fasteners and sensitive components requiring low torque.

What materials contribute to its service durability?


The tool combines brass components with steel elements to balance wear resistance and strength in routine use.

How does its size affect accessibility in installations?


With an overall length of 115mm it is designed to reach confined or tightly packed areas where longer tools cannot.

Which quality systems relate to its production standards?


Manufacturing follows ISO 9001 and ISO 14001 frameworks to ensure consistent production quality and environmental management.

관련된 링크들