RS PRO NO Thermostat, 10 A, 230V ac, 50 °C, -10 °C, -10 → 50 °C
- RS 제품 번호:
- 319-833
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩37,358.00
재고있음
- 20 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,358.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 319-833
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 10A | |
| Standards/Approvals | No | |
| Temperature Setting Range | -10 → 50 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Contact Current 10A | ||
Standards/Approvals No | ||
Temperature Setting Range -10 → 50 °C | ||
- COO (Country of Origin):
- DE
RS PRO Thermostat Switch, Mechanical NO, 15 A, 250 V AC
This RS PRO Thermostat Switch is designed to control temperature-sensitive devices such as filter fans, heat exchangers, and cooling units. It operates by closing the circuit when the temperature rises, ensuring efficient thermal management. The main benefit is its reliable performance in maintaining optimal operating conditions for various industrial applications.
Features and Benefits
Fixed Supply Lines Thanks to Push-in Terminals: Ensures secure connections and prevents loose wiring.
Time Saving Thanks to Tool-Free Connection: Simplifies installation and reduces setup time.
Large Adjustment Wheel Enables Convenient Adjustability: Allows for easy temperature setting adjustments.
Optimized Air Intake: Enhances thermal response and efficiency.
Can be used at Altitudes of up to 5000 Meters: Suitable for high-altitude applications.
Applications
Industrial cooling systems
Heat exchangers
Signal transmitters
Filter fans
Additional Information
Complies with standard contact ratings of 15 A and 250 V AC
Suitable for a wide temperature range from -45 to 80 °C
NO (Normally Open) switch configuration for reliable operation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO NO Thermostat, 10 A, 230V ac, 60 °C, 0 °C, 0 → 60 °C
- RS PRO 1 NO/1 NC Thermostat, 10 A, 230V ac, 80 °C, -10 °C, -10 → 80 °C
- RS PRO NC Thermostat, 16 A, 230V ac, 50 °C, -10 °C, -10 → 50 °C
- RS PRO NC/NO Thermostat, 10 A, 230V ac, 60 °C, 0 °C, 0 → 60 °C
- RS PRO 2 NO Thermostat, 10 A, 230V ac, 60 °C, 0 °C, 0 → 60 °C
- RS PRO NO Thermostat, 3 A, 230V ac, 80 °C, 20 °C, 20 → 80 °C
- Siemens RDF NO Thermostat, 5 A, 230V ac, 50 °C, 0 °C, 0 → 50°C
- RS PRO On-Off Thermostat, 10 A, 230V ac, 50 °C, 0 °C, 5 → 30°C