RS PRO NC Thermostat, 16 A, 230V ac, 50 °C, -10 °C, -10 → 50 °C

Subtotal (1 unit)*

₩41,654.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,654.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
319-829
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

NC

Supply Voltage

230V ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Contact Current

16A

Standards/Approvals

No

Temperature Setting Range

-10 → 50 °C

COO (Country of Origin):
DE

RS PRO Mechanical NC Thermostat, Push-In Terminals


The RS PRO Mechanical NC Thermostat is designed to open when the temperature rises, making it ideal for controlling heaters or switching signal transmitters when the temperature drops. Its main benefit is the secure connection provided by push-in terminals, ensuring reliable operation without the risk of loose supply lines.

Features and Benefits


Fixed Supply Lines Thanks to Push-in Terminals: Ensures secure and reliable connections

Time Saving Thanks to Tool-Free Connection: Simplifies installation and maintenance

Large Adjustment Wheel Enables Convenient Adjustability: Allows for easy temperature setting

Optimized Air Inlets: Enhances thermal response and accuracy

Can be used at Altitudes of up to 5000 Meters: Suitable for high-altitude applications

Applications


Industrial heating systems

Signal transmitter control

High-altitude installations

Additional Information


Contact Rating: 15 A

Contact Voltage: 250 V AC, 72 V DC

Switch Configuration: 1 NC

Temperature Range: -45 to 80 °C

Supply Voltage: 120 V AC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들