RS PRO NO Thermostat, 10 A, 230V ac, 60 °C, 0 °C, 0 → 60 °C

Subtotal (1 unit)*

₩36,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 255 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
319-832
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

NO

Supply Voltage

230V ac

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Contact Current

10A

Standards/Approvals

No

Temperature Setting Range

0 → 60 °C

COO (Country of Origin):
DE

RS PRO Thermostat Switch (NO), Temperature Range: -45 to 80 °C


The RS PRO Thermostat Switch is designed to close when the temperature rises, making it ideal for controlling filter fans, heat exchangers, and cooling devices. It can also be used to switch signal transmitters when the temperature exceeds a set limit. This thermostat switch is reliable and efficient, ensuring optimal performance in various industrial applications.

Features and Benefits


Fixed Supply Lines Thanks to Push-in Terminals: Prevents the supply lines from coming loose, ensuring a secure connection.

Time Saving Thanks to Tool-Free Connection: Simplifies installation and maintenance, reducing downtime.

Large Adjustment Wheel Enables Convenient Adjustability: Allows for easy temperature setting adjustments.

Optimized Air Intake: Enhances performance by improving airflow around the thermostat.

Can be Used at Altitudes of up to 5000 Meters: Suitable for high-altitude applications, providing versatility.

Applications


Industrial cooling systems

Filter fan control

Heat exchanger management

Signal transmitter switching

Additional Information


Contact Rating: 15 A

Contact Voltage: 250 V AC, 72 V DC

Switch Configuration: NO

Supply Voltage: 120 V AC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들