RS PRO On-Off Thermostat, 10 A, 230V ac, 50 °C, 0 °C, 5 → 30°C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩158,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩158,940.00
5 +₩154,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
823-4936
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Sub Type

Programmable

Contact Voltage

230V ac

Switch Configuration

On-Off

Supply Voltage

230V ac

Maximum Operating Temperature

50°C

Contact Current

10A

Minimum Operating Temperature

0°C

Standards/Approvals

No

Temperature Setting Range

5 → 30°C

COO (Country of Origin):
CN

RS PRO Non-Programmable Wireless Thermostat


This Wireless non-programmable Thermostat Kit can be used to control individual areas, designed to be used with portable heating appliances. The Transmitter unit is a battery powered room thermostat that offers the advantage of an easy to use setting dial, plus the convenience of an LCD to display the Temperature. It only requires a two-wire connection to the Receiver. The design of this thermostat utilises a micro-processor which as well as providing accurate temperature control, also drives a small LCD display which displays actual room temperature which changes briefly, to show setting temperature, whenever the setting knob is adjusted. Additional Plug socket can be purchased separately, see accessory link.

Features and Benefits


  • Optional Economic Operation or Comfort Operation by switch

  • Transmitter power has battery back-up; the receiver can bear 16A current Voltage

  • Individual RF ADDRESS CODE to avoid interference

  • Room temperature easy read out by Mini LCD display, without backlight saves energy

  • The big control knob is easy to understand and adjust

  • Optional temperature display of Celsius or Fahrenheit scale

  • Compressor delay option for cooling selection

  • Low battery indication

  • Power source Control Centre 2 AA batteries (Not Supplied)

  • Receiver 230VAC±10Amp 50/60H

  • Relay contact: 10A/250VAC

  • Frequency band: 433MHZ

  • Room temperature setting range: 5°C -30°C

  • 관련된 링크들