Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- RS 제품 번호:
- 282-6866
- 제조사 부품 번호:
- SIL PAD TSP 1800, 12in x 12in x 0.016
- 제조업체:
- Bergquist
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 282-6866
- 제조사 부품 번호:
- SIL PAD TSP 1800, 12in x 12in x 0.016
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.015in | |
| Thermal Conductivity | 1.8W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | BERGQUIST SIL PAD TSP 1800 | |
| Conductive Material | Silicone | |
| Width | 12in | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 12in | |
| Colour | Black | |
| Series | TSP 1800 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.015in | ||
Thermal Conductivity 1.8W/mK | ||
Self-Adhesive Yes | ||
Trade Name BERGQUIST SIL PAD TSP 1800 | ||
Conductive Material Silicone | ||
Width 12in | ||
Standards/Approvals UL 94 V-0 | ||
Length 12in | ||
Colour Black | ||
Series TSP 1800 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
제외
- COO (Country of Origin):
- US
The Bergquist silicone based fiberglass-reinforced thermal interface material featuring a smooth, highly compliant surface. The material features a non-tacky surface for efficient re-positioning and ease of use as well as an optional adhesive coating. It exhibits exceptional thermal performance at low and high application pressures. The material is ideal for placement between electronic power devices and a heat sink for screw and clip mounted applications.
Exceptional thermal performance at lower application pressures
Smooth and non-tacky on both sides for easy re-positioning, ease of use and assembly error reduction
Superior breakdown voltage and surface wet out values
Designed for applications where
관련된 링크들
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.012 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist A3000 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3 W/mK, 12 in, 10in, Silicone
- Bergquist 1800ST Series Self-Adhesive Thermal Interface Pad, 0.008 in Thick, 1.8 W/mK, 12 in, 10in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.02 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad, 0.007 in Thick, 0.9 W/mK, 12 in, 12in, Silicone