Bergquist 1800ST Series Self-Adhesive Thermal Interface Pad, 0.008 in Thick, 1.8 W/mK, 12 in, 10in, Silicone
- RS 제품 번호:
- 282-6867
- 제조사 부품 번호:
- SIL PAD TSP 1800ST, 12in x 10in x 0.008
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6867
- 제조사 부품 번호:
- SIL PAD TSP 1800ST, 12in x 10in x 0.008
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.008in | |
| Thermal Conductivity | 1.8W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 12in | |
| Standards/Approvals | No | |
| Width | 10in | |
| Series | 1800ST | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.008in | ||
Thermal Conductivity 1.8W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 12in | ||
Standards/Approvals No | ||
Width 10in | ||
Series 1800ST | ||
제외
- COO (Country of Origin):
- US
The Bergquist is a fiberglass reinforced thermal interface material that is naturally tacky on both sides. It exhibits superior thermal performance when compared to the competitors thermal interface materials. It is supplied in sheet or roll form for exceptional auto-dispensing and auto placement in high volume assemblies. It is intended for placement between an electronic power device and its heat sink.
Naturally tacky on both sides
Pad is repositionable
Excellent thermal performance
Auto-placement and dispensable
관련된 링크들
- Bergquist 1800ST Series Self-Adhesive Thermal Interface Pad, 0.008 in Thick, 1.8 W/mK, 3000 in, 10in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.012 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist 1100ST Series Self-Adhesive Thermal Interface Pad, 0.012 in Thick, 1.1 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.02 in Thick, 3.5 W/mK, 12 in, 12in, Silicone