Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- RS 제품 번호:
- 282-6864
- 제조사 부품 번호:
- SIL PAD TSP 1800, 12in x 12in x 0.009
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩99,922.00
일시적 품절
- 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩99,922.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6864
- 제조사 부품 번호:
- SIL PAD TSP 1800, 12in x 12in x 0.009
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.009in | |
| Thermal Conductivity | 1.8W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TSP 1800 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Width | 12in | |
| Length | 12in | |
| Series | TSP 1800 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.009in | ||
Thermal Conductivity 1.8W/mK | ||
Self-Adhesive Yes | ||
Trade Name TSP 1800 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Width 12in | ||
Length 12in | ||
Series TSP 1800 | ||
제외
- COO (Country of Origin):
- US
The Bergquist silicone based fiberglass-reinforced thermal interface material featuring a smooth, highly compliant surface. The material features a non-tacky surface for efficient re-positioning and ease of use as well as an optional adhesive coating. It exhibits exceptional thermal performance at low and high application pressures. The material is ideal for placement between electronic power devices and a heat sink for screw and clip mounted applications.
Exceptional thermal performance at lower application pressures
Smooth and non-tacky on both sides for easy re-positioning, ease of use and assembly error reduction
Superior breakdown voltage and surface wet out values
Designed for applications where
관련된 링크들
- Bergquist TSP 900 Series Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 ft, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.012 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.6 W/mK, 12 in, 12in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 12 in, 12in, Polyester
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 in, 12in, Polyester
- Bergquist 1800ST Series Self-Adhesive Thermal Interface Pad, 0.008 in Thick, 1.8 W/mK, 12 in, 10in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone