Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad, 0.007 in Thick, 0.9 W/mK, 12 in, 12in, Silicone
- RS 제품 번호:
- 282-6875
- 제조사 부품 번호:
- SIL PAD TSP 900, 12in x 12in x 0.007 ac
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩68,336.00
일시적 품절
- 2027년 1월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,336.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6875
- 제조사 부품 번호:
- SIL PAD TSP 900, 12in x 12in x 0.007 ac
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.007in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TSP 900 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Length | 12in | |
| Width | 12in | |
| Series | TSP 900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.007in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Trade Name TSP 900 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Length 12in | ||
Width 12in | ||
Series TSP 900 | ||
제외
- COO (Country of Origin):
- US
The Bergquist composite of silicone rubber and fiberglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use is to electrically isolate power sources from heat sinks. It has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation.
Excellent mechanical and physical characteristics
Flame retardant
관련된 링크들
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad, 0.007 in Thick, 0.9 W/mK, 3000 in, 12in, Silicone
- Bergquist TSP 900 Series Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 ft, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.02 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.012 in Thick, 1.8 W/mK, 12 in, 12in, Silicone