Bergquist PP900 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 12 in, 12in, Polyester
- RS 제품 번호:
- 282-6891
- 제조사 부품 번호:
- SIL PAD TSP PP900, 12in x 12in x 0.009 aac
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩78,866.00
일시적 품절
- 2027년 1월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩78,866.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6891
- 제조사 부품 번호:
- SIL PAD TSP PP900, 12in x 12in x 0.009 aac
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.009in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | PP900 | |
| Conductive Material | Polyester | |
| Standards/Approvals | No | |
| Width | 12in | |
| Length | 12in | |
| Series | PP900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.009in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Trade Name PP900 | ||
Conductive Material Polyester | ||
Standards/Approvals No | ||
Width 12in | ||
Length 12in | ||
Series PP900 | ||
제외
- COO (Country of Origin):
- US
The Bergquist fiberglass-reinforced insulator coated with a filled polyester resin. It is economical and designed for most standard applications. Polyester based, thermally conductive insulators from BERGQUIST provide a complete family of materials for silicone sensitive applications. Poly-Pads are ideally suited for applications requiring conformal coatings or applications where silicone contamination is a concern.
Polyester based
For applications requiring conformal coatings
관련된 링크들
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 in, 12in, Polyester
- Bergquist TSP 900 Series Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 ft, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 12 in, 12in, Silicone
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.6 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.02 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone