Bergquist TSP 1500 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 2 W/mK, 3000 in, 12in, Silicone
- RS 제품 번호:
- 282-6853
- 제조사 부품 번호:
- SIL PAD TSP 1500, 250ft x 12in x 0.01 rl
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6853
- 제조사 부품 번호:
- SIL PAD TSP 1500, 250ft x 12in x 0.01 rl
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.01in | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TSP 1500 | |
| Conductive Material | Silicone | |
| Length | 3000in | |
| Standards/Approvals | No | |
| Width | 12in | |
| Series | TSP 1500 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.01in | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Trade Name TSP 1500 | ||
Conductive Material Silicone | ||
Length 3000in | ||
Standards/Approvals No | ||
Width 12in | ||
Series TSP 1500 | ||
제외
- COO (Country of Origin):
- US
The Bergquist is a silicone elastomer formulated to maximize the thermal and dielectric performance of the filler or binder matrix. The result is a grease-free conformable material capable of meeting or exceeding the thermal and electrical requirements of high reliability electronic packaging applications.
Silicone elastomer
Conformable material
관련된 링크들
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.02 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad, 0.007 in Thick, 0.9 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.012 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 3000 in, 12in, Silicone