Siemens RDJ Wall Mount Room Thermostat 1 Input, 1 Output Relay 3V dc PID Controller

Subtotal (1 unit)*

₩194,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩194,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-176
제조사 부품 번호:
RDJ100 / S55770-T379
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Output Type

Relay

Product Type

Room Thermostat

Number of Inputs

1

Number of Outputs

1

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

3V dc

Maximum Voltage

250V ac

Display Type

LCD

Width

120mm

IP Rating

IP20

Length

90mm

Standards/Approvals

Safety class II, RCM Conformity, EU Conformity (CE)

Series

RDJ

Mount Type

Wall Mount

COO (Country of Origin):
CN

Siemens RDJ Series Room Thermostat, 5A Maximum Current, 250V AC Maximum Voltage - RDJ100 / S55770-T379


This room thermostat is a Compact wall-mounted controller designed to regulate ambient temperature in commercial and industrial settings. It presents a clear LCD for setpoint monitoring and uses a control algorithm suited to maintain stable conditions. The device operates on common AC supplies and switches loads via an internal relay, making it appropriate for integration into building automation and equipment cabinets where straightforward temperature control is required.

Features and Benefits:


• PID control ensures steady temperature regulation and reduced cycling
• Relay output supports switching up to 5A for external loads
• LCD provides instant Visual feedback for user adjustments
• Screw terminals enable secure wiring and straightforward installation
• IP20 enclosure permits indoor use in protected locations

Applications


• Suitable for HVAC control in commercial plant rooms
• Ideal for temperature regulation of electrical enclosures
• Used with heating actuators and small fans in commercial spaces
• Can be used for process temperature monitoring in machinery rooms

What input and output arrangements are available for integration?


It provides a single input channel and one relay output to Interface with standard room sensors and control a single switched load.

Which supply voltages can the unit tolerate for normal operation?


The controller accepts supply voltages up to 250V AC and is designed for low-voltage logic at 3V for internal electronics.

How does the device perform across temperature ranges encountered on site?


It is specified for operation between 0 °C and 40 °C to suit typical indoor environments without additional environmental protection.

What mounting and Terminal provisions aid installation on site?


The unit is designed for wall mounting and features screw-type terminals for reliable conductor connection.

What safety and regulatory characteristics are indicated on the product?


It carries Safety Class II designation along with RCM and CE conformity for deployment in compliant installations.

관련된 링크들