Siemens RDH Wall Mount Thermostat 1 Input, 1 Output Relay 3V dc Radio Frequency Controller

Subtotal (1 unit)*

₩334,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩334,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-173
제조사 부품 번호:
RDH100RF/SET / S55770-T378
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Output Type

Relay

Product Type

Thermostat

Number of Inputs

1

Number of Outputs

1

Maximum Current

8A

Minimum Operating Temperature

5°C

Maximum Operating Temperature

30°C

Control Type

Radio Frequency Controller

Maximum Supply Voltage

3V dc

Maximum Voltage

250V ac

Display Type

LCD

Width

120mm

IP Rating

IP20

Standards/Approvals

UKCA, EAC, CE

Length

26.9mm

Mount Type

Wall Mount

Series

RDH

COO (Country of Origin):
CN

Siemens RDH Series Thermostat, 8A Maximum Current, 250V AC Maximum Voltage - RDH100RF/SET / S55770-T378


This thermostat is a wall-mounted radio frequency controller designed to regulate environmental temperature within defined limits. It provides a clear LCD for status readout and connects to external systems via a single relay output, making it suitable for control panels and building automation where Compact radio-linked control is required.

Features and Benefits:


• Relay output rated for 8A protects connected actuators
• Operates from a 3V supply for low-voltage installations
• Supports switching up to 250V AC for mains-controlled loads
• IP20 enclosure suitable for internal, protected locations
• LCD display gives straightforward operational feedback
• Single-input handling simplifies integration with Basic sensors

Applications


• Suitable for room temperature control in commercial buildings
• Ideal for integration with HVAC control panels using RF links
• Used with electrically driven valves and actuators requiring relay switching
• Can be used for monitored zones where Compact wall mounting is needed

What environmental temperature range can it operate within?


It functions reliably between +5°C to +30°C, matching typical indoor climate control requirements.

How is the unit mounted and connected electrically?


The device is intended for wall mounting and provides one output relay and one input for straightforward wiring to control circuits.

What form factor and protection level should installers expect?


Expect a slim profile with a width of 120mm and length of 26.9mm, housed in an IP20‑rated enclosure for indoor use.

관련된 링크들