Siemens REV13 Wall Mount PID Temperature Controller 1 Input, 1 Output Relay 3V dc PID Controller
- RS 제품 번호:
- 245-169
- 제조사 부품 번호:
- REV13 / BPZ:REV13
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩380,160.00
일시적 품절
- 2027년 2월 01일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩380,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-169
- 제조사 부품 번호:
- REV13 / BPZ:REV13
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 3V dc | |
| Display Type | LCD | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, EAC, CE | |
| Series | REV13 | |
| Mount Type | Wall Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type PID Controller | ||
Maximum Supply Voltage 3V dc | ||
Display Type LCD | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, EAC, CE | ||
Series REV13 | ||
Mount Type Wall Mount | ||
- COO (Country of Origin):
- CN
The Siemens 24 hour room temperature controller is a mains-independent, battery-operated room temperature controller featuring user-friendly operation, easy-to-read display and large numbers. It has self-learning two-position controller with PID response. It offers 5 operating mode selection which are Automatic mode with two heating phases, Automatic mode with one heating phase, Continuous comfort mode, Continuous energy saving mode and Frost protection.
Remote control
Override function
Party mode
Information level to check settings
Reset function
Sensor calibration
Minimum limitation of set point
관련된 링크들
- Siemens REV Wall PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller
- Siemens REV24 Wall Mount PID Temperature Controller 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens REV34 Wall On-Off Temperature Controller 250V Temperature Control
- Extech 48VFL DIN PID Temperature Controller Relay 264V ac PID Controller
- WIKA CS4R Rail PID Temperature Controller, 1 Output Relay 24V PID Controller
- RS PRO Panel PID Temperature Controller 1 Input, 2 Output Relay 115V ac PID Controller
- Extech 48VFL DIN PID Temperature Controller, 1 Output Relay 264V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Relay 240V ac PID Controller